GBB30DYFR

Heilind Number:SULGBB30DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYFR

Detailed Description

The GBB30DYFR is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient power delivery. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector offers two rows of 60 positions each, with a pitch of 1.27mm (.05in) for easy installation. Its surface mount termination method and metal board lock mount type guarantee secure and stable connectivity. The cantilever contact type with gold plating enhances conductivity, while the matte tin termination plating ensures corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient and compatible with standard PCB layouts. Suitable for hi-rel applications, the GBB30DYFR is a top choice for engineers seeking high-quality, high-speed connectivity solutions.