GBB30DYHN

Heilind Number:SULGBB30DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYHN

Detailed Description

Featuring a high-performance design, our GBB30DYHN Board To Board PCB Connector with PA9T housing and Phosphor Bronze contacts is a top-of-the-line solution for your connectivity needs. With a 1A amperage rating and 300VAC voltage capacity, this connector ensures reliable power transmission. Its female gender, 60 positions spread across 2 rows, and cantilever contact type guarantee secure and efficient connections. The gold-plated contacts offer excellent conductivity, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Its compact size, with a connector width of only 9.4mm (.37 in) and height of .61 in (15.49mm), allows for seamless integration onto PCBs. Trust in the GBB30DYHN for high-reliability performance in your electronic systems.