GBB30DYHR

Heilind Number:SULGBB30DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYHR

Detailed Description

Introducing the GBB30DYHR, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for maximum efficiency in electronic assemblies. With a 1A amperage rating and 300VAC voltage capacity, this connector ensures reliable power transmission. Featuring a female gender, straight orientation, and 2 rows with 60 positions, it offers versatile connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. With a pitch of 1.27mm and a tail length of 3.18mm, it is suitable for various PCB layouts. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in industrial machinery, telecommunications, or aerospace applications, the GBB30DYHR ensures optimal performance. Upgrade your PCB designs with this reliable connector for seamless connectivity.