GBB30DYHT

Heilind Number:SULGBB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGBB30DYHT

Detailed Description

Introducing the GBB30DYHT, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The Cantilever contact type and threaded mount design provide secure and stable connections, while the 2-row, 60-position configuration allows for versatile connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact connector height of .61 inches and width of .37 inches make it space-efficient on the PCB. With termination plating in Matte Tin, it guarantees longevity and performance. Trust the GBB30DYHT for your connectivity needs in aerospace, telecommunications, and other high-reliability applications.