GBB30DYRD

Heilind Number:SULGBB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYRD

Detailed Description

Introducing our GBB30DYRD 2-row female board-to-board PCB connector, designed for high-reliability applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for various power and signal transmission needs. The cantilever contact type and orientation allow for secure and stable connections, while the clearance hole mount type and card extender termination method offer easy installation. With 60 positions and a pitch of 1.27mm, this connector provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust in the GBB30DYRD for efficient and dependable board-to-board connections in your electronic systems.