GBB30DYRQ

Heilind Number:SULGBB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYRQ

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with SKU GBB30DYRQ, boasts a unique blend of high-performance materials for reliable connectivity. Designed for female connectors with two rows, it features a straddle mount for secure attachment. The termination method using a card extender ensures easy installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, ensuring efficient signal transmission. Operating at 300 VAC and 1A, this connector is suitable for a wide range of applications. With 60 cantilever contact points and a pitch of 1.27mm, it offers seamless connectivity. Its robust construction, with a matte tin termination plating, guarantees longevity even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is the perfect choice for demanding board-to-board interconnect needs.