| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB30DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB30DYRT |
GBB30DYRT
| Heilind Number: | SULGBB30DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB30DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBB30DYRT high-performance PCB connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating for optimal conductivity. With an amperage rating of 1A and voltage capacity of 300VAC, this connector is suitable for a wide range of applications. Its two rows of 60 cantilever contacts ensure secure and reliable connections, while the threaded mount type and card extender termination method provide easy installation. The connector's compact design, with a pitch of 1.27mm and a low profile height of just 15.49mm, is ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliable performance even in harsh environments. Trust in the GBB30DYRT for your board-to-board and card edge connection needs.

