GBB34DHAD

Heilind Number:SULGBB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHAD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHAD

Detailed Description

Featuring a robust design for high-reliability applications, the GBB34DHAD is a top-of-the-line board-to-board PCB connector perfect for demanding environments. With a pitch of 1.27mm (.05 inches) and a total of 68 gold-plated contact positions, this connector ensures secure and efficient data transmission. The female connector, with two rows and a right-angle orientation, offers versatility in mounting options. Constructed with PA9T and phosphor bronze materials, it guarantees durability and stable performance even in extreme temperatures ranging from -65 to 125°C. The termination method of through-hole soldering with matte tin plating further enhances its reliability. With a voltage rating of 300VAC and an amperage of 1A, this connector is ideal for high-power applications. Measuring at a compact height of .915 inches (23.24mm) and width of .37 inches (9.4mm), it saves valuable board space without compromising functionality. Whether used in aerospace, military, or industrial settings, the GBB34DHAD ensures seamless connectivity and signal integrity. Elevate your electronic designs with this premium-grade connector that prioritizes performance and longevity.