| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 68 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB34DHAN |
GBB34DHAN
| Heilind Number: | SULGBB34DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DHAN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze female board-to-board and card edge connector, SKU GBB34DHAN, features two rows of 68 hairpin contacts with gold plating, ensuring reliable 1A current flow at up to 300VAC. Designed for thru-hole termination with a pitch of 1.27mm, it offers efficient right-angle orientation on PCBs, with a tail length of 2.54mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact form factor, measuring .915in in height and 9.4mm in width, suits space-constrained applications. With matte tin termination plating, it ensures durability and longevity, making it a dependable choice for diverse electronic systems.

