GBB34DHAR

Heilind Number:SULGBB34DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHAR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHAR

Detailed Description

Introducing the GBB34DHAR, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and two rows of 34 contacts each, this connector offers reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and metal board lock mount type provide flexibility in installation, while the matte tin termination plating ensures durability. With a compact size of 9.4mm (.37 in) width and 23.24mm (.915 in) height, the GBB34DHAR is ideal for space-constrained designs. Trust in the quality and performance of this connector for your connectivity needs.