GBB34DHAS

Heilind Number:SULGBB34DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGBB34DHAS

Detailed Description

Introducing SKU GBB34DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The two-row, right-angle orientation with side hole mount and through-hole termination method offers versatile installation options. The 1.27mm pitch and 68 positions provide ample connectivity. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stability in extreme conditions. Its compact design, with a height of .915 inches and a width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the GBB34DHAS for secure and efficient board-to-board connections in your electronic systems.