GBB34DHAT

Heilind Number:SULGBB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGBB34DHAT

Detailed Description

Introducing the GBB34DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With dual rows and a threaded mount type, this connector ensures secure and stable installation. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The contact type, hairpin design, and right-angle orientation facilitate seamless connections in tight spaces. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The 68 positions and 1.27mm pitch provide ample connectivity options, while the matte tin termination plating ensures reliable solder joints. Compact in size, with a height of 23.24mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GBB34DHAT for all your PCB connector needs.