| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 68 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB34DHBD |
GBB34DHBD
| Heilind Number: | SULGBB34DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB34DHBD, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of 68 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation, while the right-angle orientation and compact dimensions of 9.4mm width and 23.24mm height provide versatility in PCB layouts. With a pitch of 1.27mm and tail length of 4.32mm, this connector guarantees precise connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Trust the GBB34DHBD for your critical electronic connections.

