GBB34DHBN

Heilind Number:SULGBB34DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHBN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHBN

Detailed Description

Introducing SKU GBB34DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a pitch of 1.27mm (.05in) and 68 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated contact surfaces guarantee optimal signal transmission efficiency, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its right-angle orientation and no-mounting design make installation easy and convenient. Trust in the GBB34DHBN for secure and efficient board-to-board connections in your projects.