GBB34DHBS

Heilind Number:SULGBB34DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHBS
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHBS

Detailed Description

Introducing the GBB34DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows, this connector ensures precise and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact type guarantees secure mating, while the right-angle orientation and side hole mount type allow for versatile installation. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its 68 positions and .17-inch tail length provide ample connectivity options. The Matte Tin termination plating ensures corrosion resistance. In summary, the GBB34DHBS is the ideal choice for reliable and high-speed board-to-board connections in various industries.