| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 68 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB34DHBT |
GBB34DHBT
| Heilind Number: | SULGBB34DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB34DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring two rows of 68 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GBB34DHBT for seamless board-to-board connectivity in your high-reliability electronic systems.

