GBB34DHFD

Heilind Number:SULGBB34DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHFD

Detailed Description

Introducing the GBB34DHFD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. The female connector with two rows and 68 positions offers versatility in circuit connections. Its surface mount termination method and clearance hole mount type make installation easy and efficient. The gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 1.27 mm (.05 in) and a compact design, this connector is ideal for space-constrained applications. Trust the GBB34DHFD for secure and efficient board-to-board connections in your electronic systems.