GBB34DHFR

Heilind Number:SULGBB34DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHFR

Detailed Description

Introducing SKU GBB34DHFR, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage resistance of 300VAC, it meets the stringent requirements of industrial and commercial electronic systems. The connector offers dual-row, surface-mount termination on a metal board lock for secure attachment. Its 68 Hairpin contacts, with a pitch of 1.27mm, provide efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust in the reliability and durability of the GBB34DHFR for your connectivity needs.