GBB34DHFT

Heilind Number:SULGBB34DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHFT

Detailed Description

Introducing the GBB34DHFT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With 68 positions across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and surface termination method guarantee secure and stable installation, while the hairpin contact type and straight orientation facilitate seamless connections. Operating at voltages up to 300 VAC, with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Measuring .61 inches in height and 9.4mm in width, it's a perfect fit for various PCB layouts. Whether for industrial machinery or consumer electronics, the GBB34DHFT is the ideal choice for high-performance board-to-board connectivity.