| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB34DHHD |
GBB34DHHD
| Heilind Number: | SULGBB34DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB34DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensures reliable and low-resistance connections. With a compact design, it offers 68 positions in 2 rows with a pitch of 1.27mm. The straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. Boasting a voltage rating of 300VAC and an amperage of 1A, this connector is ideal for high-speed and high-power transmission. Its Matte Tin termination plating enhances solderability. Trust the GBB34DHHD for efficient and secure board-to-board connections in your electronic designs.

