GBB34DHHN

Heilind Number:SULGBB34DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHHN

Detailed Description

Introducing the GBB34DHHN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The connector offers 68 positions in a dual-row configuration, with a pitch of 1.27mm (.05in) for efficient signal transmission. Its straight orientation and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution. Matte Tin termination plating enhances solderability. This connector, part of the Hi-Rel category, is ideal for aerospace, defense, and other high-reliability applications, meeting stringent industry standards. Upgrade your connectivity with the GBB34DHHN for seamless performance.