GBB34DHHR

Heilind Number:SULGBB34DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHHR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHHR

Detailed Description

The GBB34DHHR is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 1.27mm, it offers high-density interconnectivity, perfect for space-constrained designs. The hairpin contact type and thru-hole termination method provide secure and stable mounting. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it guarantees robust performance in harsh environments. With 68 positions, dual rows, and a low profile of 15.49mm in height, this connector is ideal for compact electronic assemblies. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust the GBB34DHHR for your critical connectivity needs in aerospace, defense, and industrial applications.