GBB34DHLD

Heilind Number:SULGBB34DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHLD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHLD

Detailed Description

Experience unparalleled connectivity with our GBB34DHLD Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T & Phosphor Bronze construction with gold plating, ensuring optimal signal transmission. With a current rating of 1A and voltage capability of 300VAC, it guarantees reliable power delivery. The connector's 68 gold-plated hairpin contacts, arranged in two rows with 1.27mm pitch, offer secure and efficient connectivity. Its thru-hole clearance hole mount type and matte tin termination plating make installation a breeze. Operating seamlessly within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for demanding industrial and electronic applications, the GBB34DHLD ensures dependable performance.