GBB34DHLN

Heilind Number:SULGBB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHLN

Detailed Description

GBB34DHLN features PA9T and Phosphor Bronze construction with a current rating of 1A, specifically designed for female connections. With two rows and no mounting requirement, it offers easy thru-hole termination. The gold-plated Phosphor Bronze contacts ensure reliable conductivity, suitable for applications demanding 300VAC. Featuring a hairpin contact type and straight orientation, this connector boasts 68 positions with a 1.27mm pitch. Its 4.06mm tail length and -65 to 125°C operating temperature range make it versatile for various environments. Measuring .61in in height and 9.4mm in width, it fits seamlessly on PCBs. The termination plating of matte tin enhances durability. Classified under Board to Board PCB and Card Edge Connectors, it caters to high-quality connectivity needs, making it an indispensable component in electronic assemblies.