GBB34DHLR

Heilind Number:SULGBB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHLR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHLR

Detailed Description

Enhance connectivity in your electronic devices with the GBB34DHLR Board To Board PCB Connector. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable performance. With a 1A amperage rating and a 300VAC voltage capacity, it meets the demands of various applications. The connector, designed for female gender with two rows and a Metal Board Lock mount type, offers secure and stable connections. Its Thru Hole termination method and Gold-plated Phosphor Bronze contacts guarantee efficient signal transmission. With 68 positions, a pitch of 1.27mm, and Hairpin contact type, it facilitates high-density interconnection. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The Matte Tin termination plating ensures longevity, while its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Ideal for use in demanding industries, the GBB34DHLR is a dependable choice for your connectivity needs.