GBB34DHLT

Heilind Number:SULGBB34DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHLT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHLT

Detailed Description

Introducing the GBB34DHLT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and two rows of 34 contacts each, this connector provides reliable connectivity in even the most demanding environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission with minimal interference. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial and electronic systems. Its compact design, with a connector height of just 15.49mm (.61 in) and width of 9.4mm (.37 in), offers efficient PCB layout integration. Trust in the GBB34DHLT for high-reliability connections in your next project.