GBB34DHND

Heilind Number:SULGBB34DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHND
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHND

Detailed Description

The GBB34DHND PCB connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in electronic applications. With a low amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various power and signal transmission tasks. Its female gender, dual-row design, and clearance hole mount type offer versatile connectivity options. The contact pins, made of gold-plated phosphor bronze in a hairpin configuration, guarantee excellent conductivity and corrosion resistance. With 68 positions spaced at a pitch of 1.27mm (.05in), precise and secure board-to-board connections are facilitated. The straight orientation and 3.18mm (.125in) tail length allow for easy through-hole installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, measuring only 15.49mm (.61in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and RoHS compliance. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB34DHND connector meets the demands of high-reliability electronic connections.