GBB34DHNT

Heilind Number:SULGBB34DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHNT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHNT

Detailed Description

Introducing the GBB34DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and threaded mount type, offers secure and stable attachment. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and optimal signal transmission. With 68 positions and a pitch of 1.27mm, it enables high-density PCB layouts. The connector, operating within a wide temperature range of -65 to 125°C, is suitable for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Termination via thru-hole method with matte tin plating ensures easy and durable installation. Trust the GBB34DHNT for efficient and dependable board-to-board connectivity in your designs.