GBB34DHRD

Heilind Number:SULGBB34DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHRD

Detailed Description

The GBB34DHRD is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial applications. With a pitch of 1.27mm and two rows of 68 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity at a voltage of 300VAC and an amperage of 1A. The contact type, hairpin, and termination method, card extender, guarantee secure and stable connections, while the clearance hole mount type and straddle orientation offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, making it a dependable choice for your connectivity needs. Trust in the GBB34DHRD for high-reliability performance in critical electronic systems.