GBB34DHRN

Heilind Number:SULGBB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHRN

Detailed Description

The GBB34DHRN is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of applications. The connector offers easy installation with a card extender termination method and straddle orientation. With 68 positions across two rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in demanding environments. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Certified for quality and performance, the GBB34DHRN is the perfect choice for high-reliability electronic systems.