GBB34DHRT

Heilind Number:SULGBB34DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DHRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DHRT

Detailed Description

Introducing the GBB34DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 68 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 1A and a voltage of 300VAC. With a pitch of 1.27mm and a tail length of 4.06mm, it offers precise alignment and secure termination via the threaded mount and card extender method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its hairpin contact type and straddle orientation guarantee efficient signal transfer, while the matte tin termination plating enhances durability. Measuring only 15.49mm in height and 9.4mm in width, the GBB34DHRT is compact yet robust, meeting the stringent requirements of hi-rel environments. Upgrade your PCB connections with this essential component, delivering unparalleled performance and longevity.