GBB34DYFN

Heilind Number:SULGBB34DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DYFN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DYFN

Detailed Description

Introducing our GBB34DYFN Board To Board PCB Connector, featuring premium PA9T housing and Phosphor Bronze contacts for maximum durability and performance. With a compact pitch of 1.27mm (.05 in) and 68 positions across 2 rows, this connector ensures efficient connectivity in your electronic devices. The Cantilever contact type and gold plating guarantee reliable signal transmission, while the surface mount termination method offers easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for various applications. Its sleek design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in), allows for seamless integration into your PCB layouts. Trust in the high-quality Matte Tin termination plating for long-term stability. Perfect for demanding environments, the GBB34DYFN is a top choice for professionals in the electronics industry.