GBB34DYHT

Heilind Number:SULGBB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DYHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DYHT

Detailed Description

Introducing SKU GBB34DYHT, a high-performance board-to-board PCB connector designed for critical applications. With a short description highlighting its PA9T and phosphor bronze construction, this connector guarantees reliability under demanding conditions. Featuring two rows for enhanced connectivity, it offers a secure threaded mount and through-hole termination method. The contacts, made of gold-plated phosphor bronze, ensure optimal signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. This connector, with a pitch of 1.27mm (.05in) and 68 positions, is ideal for intricate electronic setups. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets stringent industry standards. With a connector height of .61in (15.49mm), width of 9.4mm (.37in), and a tail length of 3.18mm (.125in), it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating guarantees durability and longevity. Trust in the GBB34DYHT for efficient and secure board-to-board connections in your projects.