GBB34DYRQ

Heilind Number:SULGBB34DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGBB34DYRQ

Detailed Description

The GBB34DYRQ is a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector offers two rows of 68 positions, with a pitch of 1.27mm (.05 inches), allowing for efficient signal transmission. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal conductivity. The straddle mount orientation and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 inches), saves space on the PCB. The matte tin termination plating ensures long-term reliability. Whether you are designing aerospace systems or industrial machinery, the GBB34DYRQ is the perfect choice for your connectivity needs.