GBB34DYRT

Heilind Number:SULGBB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DYRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB34DYRT

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GBB34DYRT, boasts a high amperage rating of 1 A, making it ideal for demanding electrical applications. Featuring a female gender with two rows and threaded mounting, it ensures secure and stable connections. The termination method via card extender and cantilever contact type, with gold-plated phosphor bronze contacts, guarantees efficient signal transmission. With a pitch of 1.27 mm and operating voltage of 300 VAC, it offers reliable performance. Its straddle orientation and 68 positions cater to complex PCB layouts. The connector's rugged construction, with a matte tin termination plating, ensures durability in harsh environments. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust. The GBB34DYRT is the perfect solution for high-performance board-to-board connectivity needs.