GBB35DHAD

Heilind Number:SULGBB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHAD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHAD

Detailed Description

Featuring a robust design for reliable connectivity in demanding environments, the GBB35DHAD connector is a high-performance solution for board-to-board and card edge connections. With a pitch of 1.27mm (.05 inches) and two rows of 70 gold-plated phosphor bronze contacts, this female connector offers secure and efficient signal transmission. Its right-angle orientation and clearance hole mount type make it easy to integrate into various electronic systems. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it ensures stable performance even in harsh conditions. The matte tin termination plating enhances durability and conductivity. Measuring at .915 inches in height and 9.4mm in width, this connector provides a compact yet sturdy solution for your PCB assembly needs. Trust in the GBB35DHAD for high-reliability connections in aerospace, defense, and other critical applications.