GBB35DHAN

Heilind Number:SULGBB35DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHAN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHAN

Detailed Description

The GBB35DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and data connectivity needs. The connector offers two rows of 70 hairpin contact positions on a 1.27mm pitch, allowing for efficient and secure mating. Its right-angle orientation and through-hole termination method make it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 23.24mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability and longevity, making it ideal for industrial and commercial applications. Trust the GBB35DHAN for high-reliability connections in your electronic designs.