GBB35DHAR

Heilind Number:SULGBB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHAR

Detailed Description

Introducing the GBB35DHAR, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 1.27mm (.05in) and featuring two rows of 70 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity. Its right-angle orientation and Metal Board Lock mount type offer secure installation on PCBs. Operating at a voltage of 300VAC and an amperage of 1A, it guarantees safe and stable power transmission. The termination method of Thru Hole with Matte Tin plating enhances solderability and durability, suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in design with dimensions of 23.24mm (.915in) in height and 9.4mm (.37in) in width, it saves space while delivering high performance. Trust the GBB35DHAR for seamless board-to-board connectivity in your electronic designs.