GBB35DHAS

Heilind Number:SULGBB35DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHAS

Detailed Description

The GBB35DHAS is a female board-to-board PCB connector designed for high-reliability applications. With two rows of 70 positions, it offers ample connectivity in a compact package. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent signal transmission and durability. The hairpin contact type with a 1.27mm pitch allows for secure connections. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 125°C, it is suitable for demanding environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB configurations. With matte tin termination plating, it guarantees reliable solder connections. Measuring 23.24mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the GBB35DHAS for dependable and high-performance board-to-board connectivity.