| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DHBD |
GBB35DHBD
| Heilind Number: | SULGBB35DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB35DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 1A and voltage of 300VAC, it meets stringent power requirements. The right-angle orientation and two rows of 70 hairpin contacts make it ideal for space-saving layouts. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 23.24mm height, it offers versatility in design. Trust the GBB35DHBD for efficient and durable board-to-board connections.

