| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DHBN |
GBB35DHBN
| Heilind Number: | SULGBB35DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DHBN |
| ECAD Model: |
Specifications
Detailed Description
This two-row female board-to-board PCB connector, GBB35DHBN, offers reliable connectivity with its PA9T housing and phosphor bronze contacts plated in gold. With a pitch of 1.27mm, it provides precise signal transmission in various electronic applications. Designed for right-angle orientation, it features 70 hairpin contacts, each capable of handling 1A current at 300VAC. The termination method is thru-hole with matte tin plating, ensuring secure solder connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact size of 9.4mm width and 23.24mm height, it's suitable for space-constrained PCB layouts. This high-quality connector is ideal for demanding industries such as aerospace, defense, and telecommunications.

