GBB35DHBS

Heilind Number:SULGBB35DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHBS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHBS

Detailed Description

The GBB35DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transfer with minimal resistance. With a pitch of 1.27mm and accommodating up to 70 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 125°C, and rated for 300VAC and 1A, it guarantees dependable performance even in harsh environments. The matte Tin termination plating enhances durability. Meeting stringent quality standards, this connector is suitable for various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the GBB35DHBS.