GBB35DHBT

Heilind Number:SULGBB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHBT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHBT

Detailed Description

Introducing the GBB35DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and durable phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and two rows of hairpin contacts, it offers precise and efficient connections. Operating at up to 300VAC and 1A, it meets stringent voltage and current requirements. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. With a right-angle orientation and 70 positions, it allows for versatile PCB layouts. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Compact in size, with a connector height of 23.24mm and width of 9.4mm, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, this connector ensures high reliability in critical systems. Upgrade your PCB connectivity with the GBB35DHBT.