GBB35DHFD

Heilind Number:SULGBB35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHFD

Detailed Description

Introducing the GBB35DHFD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 1A and voltage tolerance of 300VAC. With two rows of hairpin contacts, it offers a total of 70 positions on a 1.27mm pitch, perfect for high-density applications. The surface mount termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising on performance. Trust the GBB35DHFD for seamless connectivity in your electronic projects.