GBB35DHFN

Heilind Number:SULGBB35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHFN

Detailed Description

SKU GBB35DHFN features a female board-to-board PCB connector with two rows. Designed for surface mount termination, it boasts contact materials of PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at 1 A and 300 VAC, this connector offers 70 positions on a 1.27mm pitch, suitable for high-density applications. Its hairpin contact type and straight orientation facilitate easy connections. With a wide operating temperature range of -65 to 125°C, it is ideal for diverse environments. The connector's compact dimensions, with a height of .61 inches and width of .37 inches, make it space-efficient. Tailored for demanding PCB assembly needs, it features matte tin termination plating, guaranteeing durability. The GBB35DHFN is a top choice for professionals seeking high-performance connectivity solutions in industries ranging from telecommunications to aerospace.