| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DHFT |
GBB35DHFT
| Heilind Number: | SULGBB35DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB35DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 70 gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees robust connectivity. The surface-mount termination method and threaded mount type offer secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet durable solution. The matte tin termination plating adds to its longevity, making it ideal for industrial and commercial applications. Upgrade your connectivity with the GBB35DHFT.

