GBB35DHHN

Heilind Number:SULGBB35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHHN

Detailed Description

The GBB35DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power delivery. The two-row design with 70 positions allows for versatile connectivity options. Thru-hole termination method and a tail length of 3.18mm make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial electronics, the GBB35DHHN guarantees high reliability and performance.