GBB35DHHT

Heilind Number:SULGBB35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DHHT

Detailed Description

Introducing the GBB35DHHT, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connections. With a dual-row layout and threaded mount type, this connector ensures secure and stable installations. Its thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees reliable conductivity even in demanding environments. Featuring a hairpin contact type and straight orientation, it offers precision in signal transmission. With 70 positions and a 1.27mm pitch, it's perfect for dense layouts. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The matte tin termination plating adds durability while the compact dimensions of .61" in height and 9.4mm in width make it versatile for various designs. Ideal for industries requiring high reliability, the GBB35DHHT is a top choice for advanced connectivity solutions.