| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DHLN |
GBB35DHLN
| Heilind Number: | SULGBB35DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DHLN |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the GBB35DHLN is a female board-to-board PCB connector featuring two rows with a total of 70 positions, ideal for intricate electronic setups. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission at up to 300 VAC and 1A. Its through-hole termination method and straight orientation guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector offers reliability in harsh environments. The matte tin termination plating enhances durability, while the hairpin contact type further ensures signal integrity. With a compact size of 9.4mm width and 15.49mm height, the GBB35DHLN is a space-saving solution for your PCB connectivity needs.

