| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB35DHLR |
GBB35DHLR
| Heilind Number: | SULGBB35DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DHLR |
| ECAD Model: |
Specifications
Detailed Description
The GBB35DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a dual-row design and hairpin contact type, it offers 70 positions with a pitch of 1.27mm, ideal for high-density PCB layouts. The connector is rated for 1A current and 300VAC voltage, making it suitable for various electronic devices. Its straight orientation and metal board lock mount type provide secure and easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance in harsh environments. Upgrade your connectivity solutions with the GBB35DHLR for efficient and durable connections.

